


WSHM2818R0900FEA | |
|---|---|
DigiKey Part Number | 541-2637-2-ND - Tape & Reel (TR) 541-2637-1-ND - Cut Tape (CT) 541-2637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0900FEA |
Description | RES 0.09 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0900FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.94700 | £9.47 |
| 25 | £0.81520 | £20.38 |
| 50 | £0.73320 | £36.66 |
| 100 | £0.66300 | £66.30 |
| 250 | £0.58628 | £146.57 |
| 500 | £0.53822 | £269.11 |
| 1,000 | £0.49739 | £497.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.44733 | £1,565.65 |
| 7,000 | £0.42100 | £2,947.00 |
| 10,500 | £0.40748 | £4,278.54 |
| 17,500 | £0.39219 | £6,863.32 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

