


WSHM2818R0700FEA | |
|---|---|
DigiKey Part Number | 541-2635-2-ND - Tape & Reel (TR) 541-2635-1-ND - Cut Tape (CT) 541-2635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0700FEA |
Description | RES 0.07 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0700FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.81200 | £8.12 |
| 25 | £0.69800 | £17.45 |
| 50 | £0.62660 | £31.33 |
| 100 | £0.56580 | £56.58 |
| 250 | £0.49928 | £124.82 |
| 500 | £0.45762 | £228.81 |
| 1,000 | £0.42221 | £422.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.37860 | £1,325.10 |
| 7,000 | £0.35576 | £2,490.32 |
| 10,500 | £0.34404 | £3,612.42 |
| 17,500 | £0.33077 | £5,788.48 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

