
WSHM28189L000FEB | |
|---|---|
DigiKey Part Number | 541-WSHM28189L000FEBTR-ND - Tape & Reel (TR) 541-WSHM28189L000FEBCT-ND - Cut Tape (CT) 541-WSHM28189L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28189L000FEB |
Description | RES 0.009 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.25300 | £12.53 |
| 25 | £1.08200 | £27.05 |
| 50 | £0.97540 | £48.77 |
| 100 | £0.88450 | £88.45 |
| 250 | £0.78500 | £196.25 |
| 500 | £0.72274 | £361.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.68324 | £683.24 |
| 2,000 | £0.63741 | £1,274.82 |
| 3,000 | £0.61386 | £1,841.58 |
| 5,000 | £0.58724 | £2,936.20 |
| 7,000 | £0.57138 | £3,999.66 |
| 10,000 | £0.55589 | £5,558.90 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

