9 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM28189L000FEA

DigiKey Part Number
541-2625-2-ND - Tape & Reel (TR)
541-2625-1-ND - Cut Tape (CT)
541-2625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28189L000FEA
Description
RES 0.009 OHM 1% 7W 2818
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM28189L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.49000£1.49
10£0.98500£9.85
25£0.84840£21.21
50£0.76280£38.14
100£0.69010£69.01
250£0.61052£152.63
500£0.56070£280.35
1,000£0.51839£518.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.46655£1,632.93
7,000£0.43926£3,074.82
10,500£0.42525£4,465.12
17,500£0.40940£7,164.50
Manufacturers Standard Package
Unit Price without VAT:£1.49000
Unit Price with VAT:£1.78800