Upgrade
Parametric Equivalent



WSHM28181L000FEA | |
|---|---|
DigiKey Part Number | 541-2639-2-ND - Tape & Reel (TR) 541-2639-1-ND - Cut Tape (CT) 541-2639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28181L000FEA |
Description | RES 0.001 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28181L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.23100 | £12.31 |
| 25 | £1.06280 | £26.57 |
| 50 | £0.95800 | £47.90 |
| 100 | £0.86850 | £86.85 |
| 250 | £0.77060 | £192.65 |
| 500 | £0.70936 | £354.68 |
| 1,000 | £0.65731 | £657.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.59397 | £2,078.89 |
| 7,000 | £0.56041 | £3,922.87 |
| 10,500 | £0.54318 | £5,703.39 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |



