WSH28188L000FEA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5,576
Unit Price: £1.49000
Datasheet
8 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSH28188L000FEA

DigiKey Part Number
WSHA-.008TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSH28188L000FEA
Description
RES 0.008 OHM 1% 5W 2818
Customer Reference
Detailed Description
8 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSH28188L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.055" (1.39mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes