
WSC69274R000FTA | |
|---|---|
DigiKey Part Number | 541-WSC69274R000FTATR-ND - Tape & Reel (TR) 541-WSC69274R000FTACT-ND - Cut Tape (CT) 541-WSC69274R000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC69274R000FTA |
Description | WSC6927 4 1% R86 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 3W Chip Resistor 6927 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 6927 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.690" L x 0.275" W (17.53mm x 6.98mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| 10 | £2.67100 | £26.71 |
| 25 | £2.32920 | £58.23 |
| 50 | £2.11520 | £105.76 |
| 100 | £1.93320 | £193.32 |
| 250 | £1.73380 | £433.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | £1.58116 | £1,146.34 |
| 1,450 | £1.48218 | £2,149.16 |
| 2,175 | £1.43135 | £3,113.19 |
| 3,625 | £1.37386 | £4,980.24 |
| 5,075 | £1.33961 | £6,798.52 |
| Unit Price without VAT: | £3.93000 |
|---|---|
| Unit Price with VAT: | £4.71600 |

