
WSC251522R00FEB | |
|---|---|
DigiKey Part Number | 541-WSC251522R00FEBTR-ND - Tape & Reel (TR) 541-WSC251522R00FEBCT-ND - Cut Tape (CT) 541-WSC251522R00FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251522R00FEB |
Description | RES 22 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £0.98800 | £9.88 |
| 25 | £0.85120 | £21.28 |
| 50 | £0.76540 | £38.27 |
| 100 | £0.69240 | £69.24 |
| 250 | £0.61252 | £153.13 |
| 500 | £0.56250 | £281.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53041 | £530.41 |
| 2,000 | £0.49360 | £987.20 |
| 3,000 | £0.47469 | £1,424.07 |
| 5,000 | £0.45331 | £2,266.55 |
| 7,000 | £0.44056 | £3,083.92 |
| 10,000 | £0.42812 | £4,281.20 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

