
WSC251520R00FTA | |
|---|---|
DigiKey Part Number | 541-WSC251520R00FTATR-ND - Tape & Reel (TR) 541-WSC251520R00FTACT-ND - Cut Tape (CT) 541-WSC251520R00FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251520R00FTA |
Description | WSC2515 20 1% R86 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.32800 | £13.28 |
| 25 | £1.14800 | £28.70 |
| 50 | £1.03520 | £51.76 |
| 100 | £0.93940 | £93.94 |
| 250 | £0.83432 | £208.58 |
| 500 | £0.76862 | £384.31 |
| 1,000 | £0.71280 | £712.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.67870 | £1,357.40 |
| 4,000 | £0.63763 | £2,550.52 |
| 6,000 | £0.61654 | £3,699.24 |
| 10,000 | £0.59268 | £5,926.80 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

