
WSC251515R00FEA | |
|---|---|
DigiKey Part Number | 541-WSC251515R00FEATR-ND - Tape & Reel (TR) 541-WSC251515R00FEACT-ND - Cut Tape (CT) 541-WSC251515R00FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251515R00FEA |
Description | RES 15 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78000 | £7.80 |
| 25 | £0.67000 | £16.75 |
| 50 | £0.60120 | £30.06 |
| 100 | £0.54270 | £54.27 |
| 250 | £0.47856 | £119.64 |
| 500 | £0.43844 | £219.22 |
| 1,000 | £0.40434 | £404.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.38288 | £765.76 |
| 4,000 | £0.35778 | £1,431.12 |
| 6,000 | £0.34490 | £2,069.40 |
| 10,000 | £0.33032 | £3,303.20 |
| 14,000 | £0.32163 | £4,502.82 |
| 20,000 | £0.31315 | £6,263.00 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

