
WSC2515100R0FEB | |
|---|---|
DigiKey Part Number | 541-WSC2515100R0FEBTR-ND - Tape & Reel (TR) 541-WSC2515100R0FEBCT-ND - Cut Tape (CT) 541-WSC2515100R0FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515100R0FEB |
Description | WSC2515 100 1% EB E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2-100RF1 | Riedon products by Bourns | 4,010 | 696-S2-100RF1CT-ND | £1.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £0.91700 | £9.17 |
| 25 | £0.78920 | £19.73 |
| 50 | £0.70920 | £35.46 |
| 100 | £0.64120 | £64.12 |
| 250 | £0.56668 | £141.67 |
| 500 | £0.52004 | £260.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.74931 | £749.31 |
| 2,000 | £0.69974 | £1,399.48 |
| 3,000 | £0.67428 | £2,022.84 |
| 5,000 | £0.64549 | £3,227.45 |
| 7,000 | £0.62833 | £4,398.31 |
| 10,000 | £0.61157 | £6,115.70 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

