
WSC0002R1000FEA | |
|---|---|
DigiKey Part Number | 541-WSC0002R1000FEATR-ND - Tape & Reel (TR) 541-WSC0002R1000FEACT-ND - Cut Tape (CT) 541-WSC0002R1000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC0002R1000FEA |
Description | RES 100M OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.26600 | £12.66 |
| 25 | £1.09400 | £27.35 |
| 50 | £0.98620 | £49.31 |
| 100 | £0.89450 | £89.45 |
| 250 | £0.79396 | £198.49 |
| 500 | £0.73108 | £365.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.67829 | £813.95 |
| 2,400 | £0.63395 | £1,521.48 |
| 3,600 | £0.61117 | £2,200.21 |
| 6,000 | £0.58541 | £3,512.46 |
| 8,400 | £0.57006 | £4,788.50 |
| 12,000 | £0.55507 | £6,660.84 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

