
WSBS8518L1000JKP3 | |
|---|---|
DigiKey Part Number | WSBS8518L1000JKP3-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1000JKP3 |
Description | RESISTOR SHUNT 100 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.37000 | £17.37 |
| 10 | £12.32900 | £123.29 |
| 25 | £10.96560 | £274.14 |
| 50 | £10.11260 | £505.63 |
| 100 | £9.38780 | £938.78 |
| 250 | £8.59464 | £2,148.66 |
| 500 | £8.09874 | £4,049.37 |
| Unit Price without VAT: | £17.37000 |
|---|---|
| Unit Price with VAT: | £20.84400 |

