
WFCP0603R0400FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0603R0400FE66TR-ND - Tape & Reel (TR) 541-WFCP0603R0400FE66CT-ND - Cut Tape (CT) 541-WFCP0603R0400FE66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFCP0603R0400FE66 |
Description | WFCP0603 .04 1% E66 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.20280 | £5.07 |
| 50 | £0.18000 | £9.00 |
| 100 | £0.16070 | £16.07 |
| 250 | £0.13952 | £34.88 |
| 500 | £0.12626 | £63.13 |
| 1,000 | £0.11498 | £114.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09679 | £483.95 |
| 10,000 | £0.09010 | £901.00 |
| 15,000 | £0.08666 | £1,299.90 |
| 25,000 | £0.08276 | £2,069.00 |
| 35,000 | £0.08045 | £2,815.75 |
| 50,000 | £0.07818 | £3,909.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

