
WFCP0402R0220FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0402R0220FE66TR-ND - Tape & Reel (TR) 541-WFCP0402R0220FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0402R0220FE66 |
Description | RES 0.022 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.25900 | £2.59 |
| 25 | £0.22040 | £5.51 |
| 50 | £0.19580 | £9.79 |
| 100 | £0.17500 | £17.50 |
| 250 | £0.15204 | £38.01 |
| 500 | £0.13770 | £68.85 |
| 1,000 | £0.12551 | £125.51 |
| 5,000 | £0.10380 | £519.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09864 | £986.40 |
| 20,000 | £0.09249 | £1,849.80 |
| 30,000 | £0.08934 | £2,680.20 |
| 50,000 | £0.08577 | £4,288.50 |
| 70,000 | £0.08364 | £5,854.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

