8 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFCP04028L000FE66

DigiKey Part Number
541-WFCP04028L000FE66TR-ND - Tape & Reel (TR)
541-WFCP04028L000FE66CT-ND - Cut Tape (CT)
541-WFCP04028L000FE66DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFCP04028L000FE66
Description
RES 0.008 OHM .25 W 1% 0402 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,850
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.22600£2.26
25£0.19160£4.79
50£0.17020£8.51
100£0.15190£15.19
250£0.13176£32.94
500£0.11918£59.59
1,000£0.10845£108.45
5,000£0.08936£446.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.11321£1,132.10
20,000£0.10628£2,125.60
30,000£0.10272£3,081.60
50,000£0.09870£4,935.00
70,000£0.09630£6,741.00
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000