2.5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFCP04022L500FE66

DigiKey Part Number
541-WFCP04022L500FE66TR-ND - Tape & Reel (TR)
541-WFCP04022L500FE66CT-ND - Cut Tape (CT)
541-WFCP04022L500FE66DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFCP04022L500FE66
Description
RES 0.0025 OHM .25 W 1% 0402 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
WFCP04022L500FE66 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,452
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.32500£3.25
25£0.27640£6.91
50£0.24640£12.32
100£0.22040£22.04
250£0.19216£48.04
500£0.17444£87.22
1,000£0.15937£159.37
5,000£0.13260£663.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.12627£1,262.70
20,000£0.11867£2,373.40
30,000£0.11477£3,443.10
50,000£0.11036£5,518.00
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000