
WFC1206R0500FE66 | |
|---|---|
DigiKey Part Number | 541-WFC1206R0500FE66TR-ND - Tape & Reel (TR) 541-WFC1206R0500FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC1206R0500FE66 |
Description | RES 0.05 OHM 1.0 W 1% 1206 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.28300 | £2.83 |
| 25 | £0.24040 | £6.01 |
| 50 | £0.21380 | £10.69 |
| 100 | £0.19130 | £19.13 |
| 250 | £0.16640 | £41.60 |
| 500 | £0.15084 | £75.42 |
| 1,000 | £0.13760 | £137.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09517 | £475.85 |
| 10,000 | £0.08857 | £885.70 |
| 15,000 | £0.08518 | £1,277.70 |
| 25,000 | £0.08135 | £2,033.75 |
| 35,000 | £0.07907 | £2,767.45 |
| 50,000 | £0.07683 | £3,841.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

