4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFC12064L000FE66

DigiKey Part Number
541-WFC12064L000FE66TR-ND - Tape & Reel (TR)
541-WFC12064L000FE66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WFC12064L000FE66
Description
RES 0.004 OHM 1.0 W 1% 1206 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Metal Foil
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
Anti-Sulfur, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.037" (0.95mm)
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
In-Stock: 6,346
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.28600£2.86
25£0.24280£6.07
50£0.21580£10.79
100£0.19300£19.30
250£0.16796£41.99
500£0.15224£76.12
1,000£0.13889£138.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11742£587.10
10,000£0.10949£1,094.90
15,000£0.10542£1,581.30
25,000£0.10082£2,520.50
35,000£0.09807£3,432.45
50,000£0.09539£4,769.50
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800