
WFC12062L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFC12062L000FE66TR-ND - Tape & Reel (TR) 541-WFC12062L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC12062L000FE66 |
Description | RES 0.002 OHM 1.0 W 1% 1206 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.28600 | £2.86 |
| 25 | £0.24280 | £6.07 |
| 50 | £0.21580 | £10.79 |
| 100 | £0.19300 | £19.30 |
| 250 | £0.16796 | £41.99 |
| 500 | £0.15224 | £76.12 |
| 1,000 | £0.13889 | £138.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11742 | £587.10 |
| 10,000 | £0.10949 | £1,094.90 |
| 15,000 | £0.10542 | £1,581.30 |
| 25,000 | £0.10082 | £2,520.50 |
| 35,000 | £0.09807 | £3,432.45 |
| 50,000 | £0.09539 | £4,769.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

