
WFC0805R0220FE66 | |
|---|---|
DigiKey Part Number | 541-WFC0805R0220FE66TR-ND - Tape & Reel (TR) 541-WFC0805R0220FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC0805R0220FE66 |
Description | RES 0.022 OHM 0.5 W 1% 0805 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.26500 | £2.65 |
| 25 | £0.22560 | £5.64 |
| 50 | £0.20060 | £10.03 |
| 100 | £0.17920 | £17.92 |
| 250 | £0.15576 | £38.94 |
| 500 | £0.14110 | £70.55 |
| 1,000 | £0.12864 | £128.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10858 | £542.90 |
| 10,000 | £0.10118 | £1,011.80 |
| 15,000 | £0.09738 | £1,460.70 |
| 25,000 | £0.09308 | £2,327.00 |
| 35,000 | £0.09052 | £3,168.20 |
| 50,000 | £0.08802 | £4,401.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

