
WFC08053L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFC08053L000FE66TR-ND - Tape & Reel (TR) 541-WFC08053L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC08053L000FE66 |
Description | RES 0.003 OHM 0.5 W 1% 0805 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.26800 | £2.68 |
| 25 | £0.22760 | £5.69 |
| 50 | £0.20240 | £10.12 |
| 100 | £0.18080 | £18.08 |
| 250 | £0.15720 | £39.30 |
| 500 | £0.14242 | £71.21 |
| 1,000 | £0.12984 | £129.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10959 | £547.95 |
| 10,000 | £0.10212 | £1,021.20 |
| 15,000 | £0.09829 | £1,474.35 |
| 25,000 | £0.09395 | £2,348.75 |
| 35,000 | £0.09137 | £3,197.95 |
| 50,000 | £0.08884 | £4,442.00 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

