


TNPW12101K00BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW12101K00BEEATR-ND - Tape & Reel (TR) 541-TNPW12101K00BEEACT-ND - Cut Tape (CT) 541-TNPW12101K00BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12101K00BEEA |
Description | RES 1K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12101K00BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.94100 | £9.41 |
| 25 | £0.87280 | £21.82 |
| 50 | £0.82580 | £41.29 |
| 100 | £0.78250 | £78.25 |
| 250 | £0.73144 | £182.86 |
| 500 | £0.69722 | £348.61 |
| 1,000 | £0.66667 | £666.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.60858 | £3,042.90 |
| 10,000 | £0.58846 | £5,884.60 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

