Upgrade
Upgrade
Direct
Direct
Direct
Similar



TNPW12064K70BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW12064K70BEENTR-ND - Tape & Reel (TR) 541-TNPW12064K70BEENCT-ND - Cut Tape (CT) 541-TNPW12064K70BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12064K70BEEN |
Description | RES 4.7K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12064K70BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43700 | £4.37 |
| 25 | £0.40520 | £10.13 |
| 50 | £0.38280 | £19.14 |
| 100 | £0.36220 | £36.22 |
| 250 | £0.33760 | £84.40 |
| 500 | £0.32100 | £160.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32124 | £321.24 |
| 2,000 | £0.30733 | £614.66 |
| 3,000 | £0.29993 | £899.79 |
| 5,000 | £0.29134 | £1,456.70 |
| 7,000 | £0.28611 | £2,002.77 |
| 10,000 | £0.28091 | £2,809.10 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |





