


TNPW12064K70BEEA | |
|---|---|
DigiKey Part Number | 541-3881-2-ND - Tape & Reel (TR) 541-3881-1-ND - Cut Tape (CT) 541-3881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12064K70BEEA |
Description | RES 4.7K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12064K70BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.29000 | £2.90 |
| 25 | £0.26960 | £6.74 |
| 50 | £0.25480 | £12.74 |
| 100 | £0.24080 | £24.08 |
| 250 | £0.22420 | £56.05 |
| 500 | £0.21290 | £106.45 |
| 1,000 | £0.20274 | £202.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18312 | £915.60 |
| 10,000 | £0.17625 | £1,762.50 |
| 15,000 | £0.17262 | £2,589.30 |
| 25,000 | £0.16843 | £4,210.75 |
| 35,000 | £0.16590 | £5,806.50 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

