


TNPW12062M00BEEN | |
|---|---|
DigiKey Part Number | 541-3864-2-ND - Tape & Reel (TR) 541-3864-1-ND - Cut Tape (CT) 541-3864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12062M00BEEN |
Description | RES 2M OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12062M00BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.80300 | £8.03 |
| 25 | £0.74440 | £18.61 |
| 50 | £0.70400 | £35.20 |
| 100 | £0.66700 | £66.70 |
| 250 | £0.62304 | £155.76 |
| 500 | £0.59358 | £296.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.56724 | £567.24 |
| 2,000 | £0.54384 | £1,087.68 |
| 3,000 | £0.53144 | £1,594.32 |
| 5,000 | £0.51706 | £2,585.30 |
| 7,000 | £0.50833 | £3,558.31 |
| 10,000 | £0.49966 | £4,996.60 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

