


TNPW12062K23BEEA | |
|---|---|
DigiKey Part Number | 541-4594-2-ND - Tape & Reel (TR) 541-4594-1-ND - Cut Tape (CT) 541-4594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12062K23BEEA |
Description | RES 2.23K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.23 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12062K23BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.29000 | £2.90 |
| 25 | £0.26960 | £6.74 |
| 50 | £0.25480 | £12.74 |
| 100 | £0.24080 | £24.08 |
| 250 | £0.22420 | £56.05 |
| 500 | £0.21290 | £106.45 |
| 1,000 | £0.20274 | £202.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17188 | £859.40 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

