11.7 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.7 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120611K7BEEN

DigiKey Part Number
541-TNPW120611K7BEENTR-ND - Tape & Reel (TR)
541-TNPW120611K7BEENCT-ND - Cut Tape (CT)
541-TNPW120611K7BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW120611K7BEEN
Description
RES 11.7K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.7 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120611K7BEEN Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 1,488
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.43700£4.37
25£0.40520£10.13
50£0.38280£19.14
100£0.36220£36.22
250£0.33760£84.40
500£0.32100£160.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.30609£306.09
2,000£0.29278£585.56
3,000£0.28570£857.10
5,000£0.27748£1,387.40
7,000£0.27247£1,907.29
10,000£0.26750£2,675.00
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600