


TNPW120610R0FEEA | |
|---|---|
DigiKey Part Number | 541-TNPW120610R0FEEATR-ND - Tape & Reel (TR) 541-TNPW120610R0FEEACT-ND - Cut Tape (CT) 541-TNPW120610R0FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610R0FEEA |
Description | RES 10 OHM 1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610R0FEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.29500 | £2.95 |
| 25 | £0.27360 | £6.84 |
| 50 | £0.25860 | £12.93 |
| 100 | £0.24460 | £24.46 |
| 250 | £0.22768 | £56.92 |
| 500 | £0.21624 | £108.12 |
| 1,000 | £0.20593 | £205.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18601 | £930.05 |
| 10,000 | £0.17904 | £1,790.40 |
| 15,000 | £0.17535 | £2,630.25 |
| 25,000 | £0.17110 | £4,277.50 |
| 35,000 | £0.16853 | £5,898.55 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

