


TNPW08053K20BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08053K20BEEATR-ND - Tape & Reel (TR) 541-TNPW08053K20BEEACT-ND - Cut Tape (CT) 541-TNPW08053K20BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K20BEEA |
Description | RES 3.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K20BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25400 | £2.54 |
| 25 | £0.23560 | £5.89 |
| 50 | £0.22240 | £11.12 |
| 100 | £0.21030 | £21.03 |
| 250 | £0.19572 | £48.93 |
| 500 | £0.18580 | £92.90 |
| 1,000 | £0.17685 | £176.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15955 | £797.75 |
| 10,000 | £0.15348 | £1,534.80 |
| 15,000 | £0.15027 | £2,254.05 |
| 25,000 | £0.14657 | £3,664.25 |
| 35,000 | £0.14432 | £5,051.20 |
| 50,000 | £0.14210 | £7,105.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

