


TNPW08052K00BETA | |
|---|---|
DigiKey Part Number | 541-TNPW08052K00BETATR-ND - Tape & Reel (TR) 541-TNPW08052K00BETACT-ND - Cut Tape (CT) 541-TNPW08052K00BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K00BETA |
Description | RES 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K00BETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.47600 | £4.76 |
| 25 | £0.44200 | £11.05 |
| 50 | £0.41780 | £20.89 |
| 100 | £0.39540 | £39.54 |
| 250 | £0.36864 | £92.16 |
| 500 | £0.35060 | £175.30 |
| 1,000 | £0.33440 | £334.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.30336 | £1,516.80 |
| 10,000 | £0.29254 | £2,925.40 |
| 15,000 | £0.28684 | £4,302.60 |
| 25,000 | £0.28027 | £7,006.75 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

