


TNPW0402835RBEED | |
|---|---|
DigiKey Part Number | 541-4517-2-ND - Tape & Reel (TR) 541-4517-1-ND - Cut Tape (CT) 541-4517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402835RBEED |
Description | RES 835 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 835 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402835RBEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16400 | £1.64 |
| 25 | £0.15200 | £3.80 |
| 50 | £0.14340 | £7.17 |
| 100 | £0.13550 | £13.55 |
| 250 | £0.12596 | £31.49 |
| 500 | £0.11946 | £59.73 |
| 1,000 | £0.11354 | £113.54 |
| 5,000 | £0.10204 | £510.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09799 | £979.90 |
| 20,000 | £0.09441 | £1,888.20 |
| 30,000 | £0.09253 | £2,775.90 |
| 50,000 | £0.09035 | £4,517.50 |
| 70,000 | £0.08904 | £6,232.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

