
TNPW040239K2BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW040239K2BYEPTR-ND - Tape & Reel (TR) 541-TNPW040239K2BYEPCT-ND - Cut Tape (CT) 541-TNPW040239K2BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040239K2BYEP |
Description | RES 39.2K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.38300 | £3.83 |
| 25 | £0.35520 | £8.88 |
| 50 | £0.33560 | £16.78 |
| 100 | £0.31760 | £31.76 |
| 250 | £0.29588 | £73.97 |
| 500 | £0.28124 | £140.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26805 | £268.05 |
| 2,000 | £0.25627 | £512.54 |
| 3,000 | £0.25000 | £750.00 |
| 5,000 | £0.24271 | £1,213.55 |
| 7,000 | £0.23827 | £1,667.89 |
| 10,000 | £0.23386 | £2,338.60 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

