


TNPW04022K49BETD | |
|---|---|
DigiKey Part Number | 541-TNPW04022K49BETDTR-ND - Tape & Reel (TR) 541-TNPW04022K49BETDCT-ND - Cut Tape (CT) 541-TNPW04022K49BETDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04022K49BETD |
Description | RES 2.49K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04022K49BETD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.36900 | £3.69 |
| 25 | £0.34200 | £8.55 |
| 50 | £0.32300 | £16.15 |
| 100 | £0.30560 | £30.56 |
| 250 | £0.28472 | £71.18 |
| 500 | £0.27058 | £135.29 |
| 1,000 | £0.25786 | £257.86 |
| 5,000 | £0.23341 | £1,167.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.22486 | £2,248.60 |
| 20,000 | £0.21736 | £4,347.20 |
| 30,000 | £0.21342 | £6,402.60 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

