
TNPV1206510KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPV1206510KBEENTR-ND - Tape & Reel (TR) 541-TNPV1206510KBEENCT-ND - Cut Tape (CT) 541-TNPV1206510KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206510KBEEN |
Description | TNPV1206 510K 0.1% T-9 E52 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.64800 | £6.48 |
| 25 | £0.60040 | £15.01 |
| 50 | £0.56800 | £28.40 |
| 100 | £0.53770 | £53.77 |
| 250 | £0.50188 | £125.47 |
| 500 | £0.47778 | £238.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45622 | £456.22 |
| 2,000 | £0.43704 | £874.08 |
| 3,000 | £0.42685 | £1,280.55 |
| 5,000 | £0.41505 | £2,075.25 |
| 7,000 | £0.40787 | £2,855.09 |
| 10,000 | £0.40074 | £4,007.40 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

