430 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV1206430KBEEN

DigiKey Part Number
541-TNPV1206430KBEENTR-ND - Tape & Reel (TR)
541-TNPV1206430KBEENCT-ND - Cut Tape (CT)
541-TNPV1206430KBEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV1206430KBEEN
Description
TNPV1206 430K 0.1% T-9 E52 E3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
430 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,248
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.64800£6.48
25£0.60040£15.01
50£0.56800£28.40
100£0.53770£53.77
250£0.50188£125.47
500£0.47778£238.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.45622£456.22
2,000£0.43704£874.08
3,000£0.42685£1,280.55
5,000£0.41505£2,075.25
7,000£0.40787£2,855.09
10,000£0.40074£4,007.40
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600