
TNPV1206390KBEEN | |
|---|---|
DigiKey Part Number | 541-2313-2-ND - Tape & Reel (TR) 541-2313-1-ND - Cut Tape (CT) 541-2313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206390KBEEN |
Description | RES SMD 390K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206390KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.64800 | £6.48 |
| 25 | £0.60040 | £15.01 |
| 50 | £0.56800 | £28.40 |
| 100 | £0.53770 | £53.77 |
| 250 | £0.50188 | £125.47 |
| 500 | £0.47778 | £238.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.88301 | £883.01 |
| 2,000 | £0.84804 | £1,696.08 |
| 3,000 | £0.82952 | £2,488.56 |
| 5,000 | £0.80812 | £4,040.60 |
| 7,000 | £0.79513 | £5,565.91 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

