
TNPV12061M00BEEA | |
|---|---|
DigiKey Part Number | 541-TNPV12061M00BEEATR-ND - Tape & Reel (TR) 541-TNPV12061M00BEEACT-ND - Cut Tape (CT) 541-TNPV12061M00BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12061M00BEEA |
Description | TNPV1206 1M0 0.1% T-9 ET1 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.56000 | £5.60 |
| 25 | £0.51960 | £12.99 |
| 50 | £0.49120 | £24.56 |
| 100 | £0.46510 | £46.51 |
| 250 | £0.43384 | £108.46 |
| 500 | £0.41284 | £206.42 |
| 1,000 | £0.39400 | £394.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35798 | £1,789.90 |
| 10,000 | £0.34544 | £3,454.40 |
| 15,000 | £0.33884 | £5,082.60 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

