


TNPV0805330KBEEA | |
|---|---|
DigiKey Part Number | 541-TNPV0805330KBEEATR-ND - Tape & Reel (TR) 541-TNPV0805330KBEEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPV0805330KBEEA |
Description | TNPV0805 330K 0.1% T-9 ET1 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.36400 | £3.64 |
| 25 | £0.33760 | £8.44 |
| 50 | £0.31900 | £15.95 |
| 100 | £0.30170 | £30.17 |
| 250 | £0.28100 | £70.25 |
| 500 | £0.26704 | £133.52 |
| 1,000 | £0.25447 | £254.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23029 | £1,151.45 |
| 10,000 | £0.22184 | £2,218.40 |
| 15,000 | £0.21738 | £3,260.70 |
| 25,000 | £0.21224 | £5,306.00 |
| 35,000 | £0.20912 | £7,319.20 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

