Similar
Similar

TNPU12062K00AZEN00 | |
|---|---|
DigiKey Part Number | 541-3297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPU12062K00AZEN00 |
Description | RES SMD 2K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12062K00AZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1206Z2001AST5 | Vishay Dale Thin Film | 1,634 | PLT1206-2.0KACT-ND | £3.73000 | Similar |
| RNCF1206TKY2K00 | Stackpole Electronics Inc | 3,116 | RNCF1206TKY2K00CT-ND | £1.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.16354 | £1,163.54 |
| Unit Price without VAT: | £1.16354 |
|---|---|
| Unit Price with VAT: | £1.39625 |



