


TNPU060330K0AYEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU060330K0AYEN00TR-ND - Tape & Reel (TR) 541-TNPU060330K0AYEN00CT-ND - Cut Tape (CT) 541-TNPU060330K0AYEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060330K0AYEN00 |
Description | TNPU0603 30K 0.05% T-13 E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.19400 | £11.94 |
| 25 | £1.10800 | £27.70 |
| 50 | £1.04860 | £52.43 |
| 100 | £0.99430 | £99.43 |
| 250 | £0.93032 | £232.58 |
| 500 | £0.88752 | £443.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.84941 | £849.41 |
| 2,000 | £0.81564 | £1,631.28 |
| 3,000 | £0.79776 | £2,393.28 |
| 5,000 | £0.77710 | £3,885.50 |
| 7,000 | £0.76454 | £5,351.78 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

