15 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU060315K0AYEA00

DigiKey Part Number
541-TNPU060315K0AYEA00TR-ND - Tape & Reel (TR)
541-TNPU060315K0AYEA00CT-ND - Cut Tape (CT)
541-TNPU060315K0AYEA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU060315K0AYEA00
Description
TNPU0603 15K 0.05% T-13 ET1 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,994
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.89500£8.95
25£0.83040£20.76
50£0.78560£39.28
100£0.74440£74.44
250£0.69568£173.92
500£0.66302£331.51
1,000£0.63385£633.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.57836£2,891.80
10,000£0.55913£5,591.30
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600