
TNPU060310K0AYEA00 | |
|---|---|
DigiKey Part Number | 541-TNPU060310K0AYEA00TR-ND - Tape & Reel (TR) 541-TNPU060310K0AYEA00CT-ND - Cut Tape (CT) 541-TNPU060310K0AYEA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060310K0AYEA00 |
Description | TNPU0603 10K 0.05% T-13 ET1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.89500 | £8.95 |
| 25 | £0.83040 | £20.76 |
| 50 | £0.78560 | £39.28 |
| 100 | £0.74440 | £74.44 |
| 250 | £0.69568 | £173.92 |
| 500 | £0.66302 | £331.51 |
| 1,000 | £0.63385 | £633.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.57836 | £2,891.80 |
| 10,000 | £0.55913 | £5,591.30 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

