Parametric Equivalent




TFPT1206L4701FV | |
|---|---|
DigiKey Part Number | 541-1194-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFPT1206L4701FV |
Description | SENSOR PTC 4.7KOHM 1% 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 4.7 kOhms 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 4.7 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.61735 | £1,234.70 |
| Unit Price without VAT: | £0.61735 |
|---|---|
| Unit Price with VAT: | £0.74082 |


