PTC Thermistor 2.2 kOhms 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 2.2 kOhms 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT1206L2201FV

DigiKey Part Number
TFPT1206L2201FV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFPT1206L2201FV
Description
SENSOR PTC 2.2KOHM 1% 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 2.2 kOhms 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
2.2 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
125 mW
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.61190£611.90
Manufacturers Standard Package
Unit Price without VAT:£0.61190
Unit Price with VAT:£0.73428