100k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC2003100KGEA

DigiKey Part Number
SOMC100KPTR-ND - Tape & Reel (TR)
SOMC100KPCT-ND - Cut Tape (CT)
SOMC100KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC2003100KGEA
Description
RES ARRAY 10 RES 100K OHM 20SOIC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
100k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC2003100KGEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±2%
Number of Resistors
10
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
20
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,582
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.62000£3.62
10£2.45600£24.56
25£2.13960£53.49
50£1.94160£97.08
100£1.77310£177.31
250£1.58856£397.14
500£1.47316£736.58
1,000£1.46645£1,466.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.47307£2,946.14
4,000£1.39384£5,575.36
Manufacturers Standard Package
Unit Price without VAT:£3.62000
Unit Price with VAT:£4.34400