Upgrade
Direct
Direct

SOMC200110K0GEA | |
|---|---|
DigiKey Part Number | SOMC10KNTR-ND - Tape & Reel (TR) SOMC10KNCT-ND - Cut Tape (CT) SOMC10KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC200110K0GEA |
Description | RES ARRAY 19 RES 10K OHM 20SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 19 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.540" L x 0.220" W (13.72mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.01000 | £4.01 |
| 10 | £2.72400 | £27.24 |
| 25 | £2.37600 | £59.40 |
| 50 | £2.15820 | £107.91 |
| 100 | £1.97300 | £197.30 |
| 250 | £1.77024 | £442.56 |
| 500 | £1.65524 | £827.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.47307 | £2,946.14 |
| 4,000 | £1.39384 | £5,575.36 |
| Unit Price without VAT: | £4.01000 |
|---|---|
| Unit Price with VAT: | £4.81200 |



