
SOMC160310R0GEA | |
|---|---|
DigiKey Part Number | SOMC10HTR-ND - Tape & Reel (TR) SOMC10HCT-ND - Cut Tape (CT) SOMC10HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC160310R0GEA |
Description | RES ARRAY 8 RES 10 OHM 16SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC160310R0GEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.15400 | £21.54 |
| 25 | £1.87360 | £46.84 |
| 50 | £1.69780 | £84.89 |
| 100 | £1.54830 | £154.83 |
| 250 | £1.38468 | £346.17 |
| 500 | £1.28228 | £641.14 |
| 1,000 | £1.25723 | £1,257.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.25813 | £2,516.26 |
| 4,000 | £1.18879 | £4,755.16 |
| 6,000 | £1.15319 | £6,919.14 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

