
SOMC16013K01FEA | |
|---|---|
DigiKey Part Number | SOMC3.01KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SOMC16013K01FEA |
Description | RES ARRAY 15 RES 3.01KOHM 16SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 3.01k Ohm ±1% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.01k | |
Tolerance | ±1% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.47307 | £2,946.14 |
| Unit Price without VAT: | £1.47307 |
|---|---|
| Unit Price with VAT: | £1.76768 |

