RWR89SR270FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £8.73630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.73630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.26410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.79128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £7.17132
Datasheet
270 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR270FMBSL

DigiKey Part Number
RWR89SR270FMBSL-ND
Manufacturer
Manufacturer Product Number
RWR89SR270FMBSL
Description
RES 0.27 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£10.26410£1,026.41
Manufacturers Standard Package
Unit Price without VAT:£10.26410
Unit Price with VAT:£12.31692